
VLS4012ET-220M | |
|---|---|
DigiKey Part Number | 445-6685-2-ND - Tape & Reel (TR) 445-6685-1-ND - Cut Tape (CT) 445-6685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS4012ET-220M |
Description | FIXED IND 22UH 630MA 468 MOHM |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 630 mA 468mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 630mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 468mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.33600 | $3.36 |
| 100 | $0.27660 | $27.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.22306 | $223.06 |
| 2,000 | $0.21033 | $420.66 |
| 3,000 | $0.20323 | $609.69 |
| 5,000 | $0.19462 | $973.10 |
| 7,000 | $0.18916 | $1,324.12 |
| 10,000 | $0.18354 | $1,835.40 |

