VLS3012T-1R0N2R2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 3,270
Unit Price: $0.24000
Datasheet

Similar


Taiyo Yuden
In Stock: 3,954
Unit Price: $0.16000
Datasheet
1 µH Shielded Wirewound Inductor 2.2 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS3012T-1R0N2R2

DigiKey Part Number
445-3682-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLS3012T-1R0N2R2
Description
FIXED IND 1UH 2.2A 70 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 2.2 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS3012T-1R0N2R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes