VLS252012HBX-R47M-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 5,701
Unit Price: $1.36000
Datasheet
470 nH Shielded Drum Core, Wirewound Inductor 4.5 A 35mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS252012HBX-R47M-1

DigiKey Part Number
445-173033-2-ND - Tape & Reel (TR)
445-173033-1-ND - Cut Tape (CT)
445-173033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS252012HBX-R47M-1
Description
FIXED IND 470NH 4.5A 35 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 nH Shielded Drum Core, Wirewound Inductor 4.5 A 35mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS252012HBX-R47M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Shielded
DC Resistance (DCR)
35mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.19800$1.98
100$0.16260$16.26
1,000$0.13372$133.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12860$257.20
4,000$0.12126$485.04
6,000$0.11717$703.02
10,000$0.11221$1,122.10
14,000$0.10906$1,526.84
20,000$0.10582$2,116.40
50,000$0.09794$4,897.00
100,000$0.09625$9,625.00
Manufacturers Standard Package