
VLS252010ET-R47N | |
|---|---|
DigiKey Part Number | 445-6633-2-ND - Tape & Reel (TR) 445-6633-1-ND - Cut Tape (CT) 445-6633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS252010ET-R47N |
Description | FIXED IND 470NH 2.5A 46 MOHM SMD |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 2.5 A 46mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS252010ET-R47N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.17590 | $17.59 |
| 1,000 | $0.14461 | $144.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.13908 | $278.16 |
| 4,000 | $0.13114 | $524.56 |
| 6,000 | $0.12671 | $760.26 |
| 10,000 | $0.12135 | $1,213.50 |
| 14,000 | $0.11795 | $1,651.30 |
| 20,000 | $0.11444 | $2,288.80 |
| 50,000 | $0.10593 | $5,296.50 |

