6.8 µH Shielded Drum Core, Wirewound Inductor 910 mA 468mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201612HBX-6R8M-1

DigiKey Part Number
445-173015-2-ND - Tape & Reel (TR)
445-173015-1-ND - Cut Tape (CT)
445-173015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201612HBX-6R8M-1
Description
FIXED IND 6.8UH 910MA 468 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 910 mA 468mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS201612HBX-6R8M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
870mA
Shielding
Shielded
DC Resistance (DCR)
468mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,778
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.19900$1.99
100$0.16380$16.38
1,000$0.13467$134.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12454$249.08
4,000$0.11743$469.72
6,000$0.11346$680.76
10,000$0.10866$1,086.60
14,000$0.10561$1,478.54
20,000$0.10247$2,049.40
Manufacturers Standard Package