
VLS201612ET-100M | |
|---|---|
DigiKey Part Number | 445-6617-2-ND - Tape & Reel (TR) 445-6617-1-ND - Cut Tape (CT) 445-6617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201612ET-100M |
Description | FIXED IND 10UH 470MA 1.026 OHM |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 470 mA 1.026Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS201612ET-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 470mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.026Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.24500 | $2.45 |
| 100 | $0.20140 | $20.14 |
| 1,000 | $0.16562 | $165.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.15316 | $306.32 |
| 4,000 | $0.14442 | $577.68 |
| 6,000 | $0.13954 | $837.24 |
| 10,000 | $0.13364 | $1,336.40 |
| 14,000 | $0.12989 | $1,818.46 |
| 20,000 | $0.12604 | $2,520.80 |

