2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 170mOhm Max 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS201610HBX-2R2M-1

DigiKey Part Number
445-172392-2-ND - Tape & Reel (TR)
445-172392-1-ND - Cut Tape (CT)
445-172392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS201610HBX-2R2M-1
Description
FIXED IND 2.2UH 1.45A 170 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.45 A 170mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VLS201610HBX-2R2M-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
170mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,803
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.19200$1.92
100$0.15750$15.75
1,000$0.12949$129.49
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12454$249.08
4,000$0.11743$469.72
6,000$0.11346$680.76
10,000$0.10866$1,086.60
14,000$0.10561$1,478.54
20,000$0.10247$2,049.40
Manufacturers Standard Package