
VLS201610HBX-1R5M-1 | |
|---|---|
DigiKey Part Number | 445-172391-2-ND - Tape & Reel (TR) 445-172391-1-ND - Cut Tape (CT) 445-172391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610HBX-1R5M-1 |
Description | FIXED IND 1.5UH 1.63A 116 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 1.63 A 116mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610HBX-1R5M-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 116mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.19900 | $1.99 |
| 100 | $0.16380 | $16.38 |
| 1,000 | $0.13467 | $134.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12454 | $249.08 |
| 4,000 | $0.11743 | $469.72 |
| 6,000 | $0.11346 | $680.76 |
| 10,000 | $0.10866 | $1,086.60 |
| 14,000 | $0.10561 | $1,478.54 |
| 20,000 | $0.10247 | $2,049.40 |


