
VLS201610CX-1R0M-1 | |
|---|---|
DigiKey Part Number | 445-172948-2-ND - Tape & Reel (TR) 445-172948-1-ND - Cut Tape (CT) 445-172948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS201610CX-1R0M-1 |
Description | FIXED IND 1UH 2.14A 79 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.14 A 79mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLS201610CX-1R0M-1 Models |
Category | Current - Saturation (Isat) 1.76A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 79mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 2016 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.22700 | $2.27 |
| 100 | $0.18700 | $18.70 |
| 1,000 | $0.15378 | $153.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14221 | $284.42 |
| 4,000 | $0.13409 | $536.36 |
| 6,000 | $0.12956 | $777.36 |
| 10,000 | $0.12408 | $1,240.80 |
| 14,000 | $0.12060 | $1,688.40 |
| 20,000 | $0.11702 | $2,340.40 |

