1.2 µH Shielded Drum Core, Wirewound Inductor 2.71 A 32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLCF4028T-1R2N2R7-2

DigiKey Part Number
445-6544-2-ND - Tape & Reel (TR)
445-6544-1-ND - Cut Tape (CT)
445-6544-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLCF4028T-1R2N2R7-2
Description
FIXED IND 1.2UH 2.71A 32 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.2 µH Shielded Drum Core, Wirewound Inductor 2.71 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLCF4028T-1R2N2R7-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.71A
Shielding
Shielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.62000$0.62
10$0.50700$5.07
100$0.41720$41.72
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$0.35688$178.44
1,000$0.33650$336.50
1,500$0.32513$487.69
2,500$0.31136$778.40
3,500$0.30262$1,059.17
5,000$0.29363$1,468.15
Manufacturers Standard Package