
VLCF4028T-1R2N2R7-2 | |
|---|---|
DigiKey Part Number | 445-6544-2-ND - Tape & Reel (TR) 445-6544-1-ND - Cut Tape (CT) 445-6544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLCF4028T-1R2N2R7-2 |
Description | FIXED IND 1.2UH 2.71A 32 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 2.71 A 32mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLCF4028T-1R2N2R7-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.71A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 10 | $0.50700 | $5.07 |
| 100 | $0.41720 | $41.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.35688 | $178.44 |
| 1,000 | $0.33650 | $336.50 |
| 1,500 | $0.32513 | $487.69 |
| 2,500 | $0.31136 | $778.40 |
| 3,500 | $0.30262 | $1,059.17 |
| 5,000 | $0.29363 | $1,468.15 |

