6.8 µH Shielded Thin Film Inductor 1.4 A 260mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Thin Film Inductor 1.4 A 260mOhm Max 1210 (3225 Metric)
High-reliability Inductors for Automotive Use

TFM322512ALVA6R8MTAA

DigiKey Part Number
445-TFM322512ALVA6R8MTAATR-ND - Tape & Reel (TR)
445-TFM322512ALVA6R8MTAACT-ND - Cut Tape (CT)
445-TFM322512ALVA6R8MTAADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFM322512ALVA6R8MTAA
Description
FIXED IND 6.8UH 1.4A 260 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Thin Film Inductor 1.4 A 260mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFM322512ALVA6R8MTAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
260mOhm Max
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Thin Film
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
1.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,643
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.71100$7.11
25$0.65800$16.45
50$0.62040$31.02
100$0.58490$58.49
250$0.54116$135.29
500$0.51024$255.12
1,000$0.48112$481.12
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.44073$881.46
4,000$0.41564$1,662.56
6,000$0.40165$2,409.90
10,000$0.38471$3,847.10
14,000$0.37813$5,293.82
Manufacturers Standard Package