


TFM322512ALVA4R7MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALVA4R7MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALVA4R7MTAACT-ND - Cut Tape (CT) 445-TFM322512ALVA4R7MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALVA4R7MTAA |
Description | FIXED IND 4.7UH 1.9A 151 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Thin Film Inductor 1.9 A 151mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALVA4R7MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 151mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.71100 | $7.11 |
| 25 | $0.65800 | $16.45 |
| 50 | $0.62040 | $31.02 |
| 100 | $0.58490 | $58.49 |
| 250 | $0.54116 | $135.29 |
| 500 | $0.51024 | $255.12 |
| 1,000 | $0.48112 | $481.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44073 | $881.46 |
| 4,000 | $0.41564 | $1,662.56 |
| 6,000 | $0.40165 | $2,409.90 |
| 10,000 | $0.38471 | $3,847.10 |
| 14,000 | $0.37813 | $5,293.82 |


