


TFM322512ALVA100MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALVA100MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALVA100MTAACT-ND - Cut Tape (CT) 445-TFM322512ALVA100MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALVA100MTAA |
Description | FIXED IND 10UH 1.2A 360 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Thin Film Inductor 1.2 A 360mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALVA100MTAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.71100 | $7.11 |
| 25 | $0.65800 | $16.45 |
| 50 | $0.62040 | $31.02 |
| 100 | $0.58490 | $58.49 |
| 250 | $0.54116 | $135.29 |
| 500 | $0.51024 | $255.12 |
| 1,000 | $0.48112 | $481.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44073 | $881.46 |
| 4,000 | $0.41564 | $1,662.56 |
| 6,000 | $0.40165 | $2,409.90 |
| 10,000 | $0.38471 | $3,847.10 |
| 14,000 | $0.37813 | $5,293.82 |


