
TFM322512ALMA1R5MTAA | |
|---|---|
DigiKey Part Number | 445-TFM322512ALMA1R5MTAATR-ND - Tape & Reel (TR) 445-TFM322512ALMA1R5MTAACT-ND - Cut Tape (CT) 445-TFM322512ALMA1R5MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM322512ALMA1R5MTAA |
Description | FIXED IND 1.5UH 3.2A 57 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 3.2 A 57mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM322512ALMA1R5MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 57mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| 10 | $0.64700 | $6.47 |
| 100 | $0.53190 | $53.19 |
| 1,000 | $0.43750 | $437.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40463 | $809.26 |
| 4,000 | $0.38158 | $1,526.32 |
| 6,000 | $0.36874 | $2,212.44 |
| 10,000 | $0.35318 | $3,531.80 |
| 14,000 | $0.34388 | $4,814.32 |


