Similar



TFM252012ALVA1R5MTAA | |
|---|---|
DigiKey Part Number | 445-TFM252012ALVA1R5MTAATR-ND - Tape & Reel (TR) 445-TFM252012ALVA1R5MTAACT-ND - Cut Tape (CT) 445-TFM252012ALVA1R5MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012ALVA1R5MTAA |
Description | FIXED IND 1.5UH 3.1A 60 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 3.1 A 60mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 10 | $0.48900 | $4.89 |
| 100 | $0.40230 | $40.23 |
| 1,000 | $0.33086 | $330.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.29566 | $886.98 |
| 6,000 | $0.27883 | $1,672.98 |
| 9,000 | $0.26944 | $2,424.96 |
| 15,000 | $0.25808 | $3,871.20 |
| 21,000 | $0.25212 | $5,294.52 |



