
TFM201610ALVA1R5MTAA | |
|---|---|
DigiKey Part Number | 445-TFM201610ALVA1R5MTAATR-ND - Tape & Reel (TR) 445-TFM201610ALVA1R5MTAACT-ND - Cut Tape (CT) 445-TFM201610ALVA1R5MTAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201610ALVA1R5MTAA |
Description | FIXED IND 1.5UH 2.6A 110 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Thin Film Inductor 2.6 A 110mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFM201610ALVA1R5MTAA Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 110mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Thin Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 2.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.57000 | $0.57 |
| 10 | $0.46900 | $4.69 |
| 100 | $0.38590 | $38.59 |
| 1,000 | $0.31740 | $317.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.28362 | $850.86 |
| 6,000 | $0.26748 | $1,604.88 |
| 9,000 | $0.25847 | $2,326.23 |
| 15,000 | $0.24757 | $3,713.55 |
| 21,000 | $0.24075 | $5,055.75 |

