
SPM7054VT-680M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VT-680M-DTR-ND - Tape & Reel (TR) 445-SPM7054VT-680M-DCT-ND - Cut Tape (CT) 445-SPM7054VT-680M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VT-680M-D |
Description | FIXED IND 68UH 2.1A 222 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 2.1 A 222mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VT-680M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 222mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7054 | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $1.07600 | $10.76 |
| 25 | $0.99560 | $24.89 |
| 50 | $0.93880 | $46.94 |
| 100 | $0.88510 | $88.51 |
| 250 | $0.81888 | $204.72 |
| 500 | $0.77214 | $386.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.70731 | $707.31 |
| 2,000 | $0.66703 | $1,334.06 |
| 3,000 | $0.64457 | $1,933.71 |
| 5,000 | $0.61738 | $3,086.90 |
| 7,000 | $0.60011 | $4,200.77 |
| 10,000 | $0.59913 | $5,991.30 |

