3.3 µH Shielded Drum Core, Wirewound Inductor 9.5 A 11.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM7054VT-3R3M-D

DigiKey Part Number
445-SPM7054VT-3R3M-DTR-ND - Tape & Reel (TR)
445-SPM7054VT-3R3M-DCT-ND - Cut Tape (CT)
445-SPM7054VT-3R3M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM7054VT-3R3M-D
Description
FIXED IND 3.3UH 9.5A 11.2 MOHM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 9.5 A 11.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM7054VT-3R3M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
13.7A
Shielding
Shielded
DC Resistance (DCR)
11.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7054
Size / Dimension
0.295" L x 0.276" W (7.50mm x 7.00mm)
Height - Seated (Max)
0.213" (5.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,967
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.30000$1.30
10$1.06600$10.66
100$0.87670$87.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.70731$707.31
2,000$0.66703$1,334.06
3,000$0.64457$1,933.71
5,000$0.61738$3,086.90
7,000$0.60011$4,200.77
10,000$0.59913$5,991.30
Manufacturers Standard Package