
SPM5030VT-R47M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VT-R47M-DTR-ND - Tape & Reel (TR) 445-SPM5030VT-R47M-DCT-ND - Cut Tape (CT) 445-SPM5030VT-R47M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VT-R47M-D |
Description | FIXED IND 470NH 12.9A 5.4 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 12.9 A 5.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VT-R47M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.82300 | $8.23 |
| 25 | $0.76120 | $19.03 |
| 50 | $0.71760 | $35.88 |
| 100 | $0.67660 | $67.66 |
| 250 | $0.62592 | $156.48 |
| 500 | $0.59018 | $295.09 |
| 1,000 | $0.57436 | $574.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53530 | $1,070.60 |
| 4,000 | $0.50485 | $2,019.40 |
| 6,000 | $0.48787 | $2,927.22 |
| 10,000 | $0.46925 | $4,692.50 |

