


SLF6028T-6R8M1R5-PF | |
|---|---|
DigiKey Part Number | 445-1997-2-ND - Tape & Reel (TR) 445-1997-1-ND - Cut Tape (CT) 445-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF6028T-6R8M1R5-PF |
Description | FIXED IND 6.8UH 2.2A 42.5 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 2.2 A 42.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF6028T-6R8M1R5-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.58200 | $5.82 |
| 100 | $0.47870 | $47.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.39368 | $393.68 |

