Similar
Similar
Similar

SLF12575T-221M1R3-H | |
|---|---|
DigiKey Part Number | 445-3857-2-ND - Tape & Reel (TR) 445-3857-1-ND - Cut Tape (CT) 445-3857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12575T-221M1R3-H |
Description | FIXED IND 220UH 1.3A 309.6 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.3 A 309.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12575T-221M1R3-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 309.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.309" (7.85mm) |





