
SLF12565T-150M4R2-H | |
|---|---|
DigiKey Part Number | 445-3842-2-ND - Tape & Reel (TR) 445-3842-1-ND - Cut Tape (CT) 445-3842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF12565T-150M4R2-H |
Description | FIXED IND 15UH 4.2A 28.44 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 4.2 A 28.44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF12565T-150M4R2-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 28.44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.270" (6.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.67000 | $1.67 |
| 10 | $1.37500 | $13.75 |
| 25 | $1.27240 | $31.81 |
| 50 | $1.19960 | $59.98 |
| 100 | $1.13110 | $113.11 |
| 250 | $1.04644 | $261.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.98676 | $493.38 |

