SLF12555T-680M1R3-PF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 835
Unit Price: $1.73000
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $0.93854
Datasheet

Direct


Pulse Electronics
In Stock: 0
Unit Price: $0.73811
Datasheet

Similar


Würth Elektronik
In Stock: 700
Unit Price: $1.24000
Datasheet

Similar


Würth Elektronik
In Stock: 0
Unit Price: $2.26000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.51826
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.51826
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.61668
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: $0.55028
Datasheet

Similar


Bourns Inc.
In Stock: 385
Unit Price: $0.92000
Datasheet
68 µH Shielded Drum Core, Wirewound Inductor 2.2 A 83.2mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Drum Core, Wirewound Inductor 2.2 A 83.2mOhm Nonstandard
SLF6045T Series

SLF12555T-680M1R3-PF

DigiKey Part Number
445-181393-2-ND - Tape & Reel (TR)
445-181393-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SLF12555T-680M1R3-PF
Description
FIXED IND 68UH 2.2A 83.2 MOHM
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2.2 A 83.2mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLF12555T-680M1R3-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
83.2mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.228" (5.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes