Similar
Similar
Similar

RLF7030T-3R3M4R1 | |
|---|---|
DigiKey Part Number | 445-2963-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLF7030T-3R3M4R1 |
Description | FIXED IND 3.3UH 4.1A 20.88 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.1 A 20.88mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | RLF7030T-3R3M4R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20.88mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.268" W (7.30mm x 6.80mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |




