1.8 µH Unshielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-1R8J-EFD

DigiKey Part Number
445-16571-2-ND - Tape & Reel (TR)
445-16571-1-ND - Cut Tape (CT)
445-16571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-1R8J-EFD
Description
FIXED IND 1.8UH 350MA 900 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Drum Core, Wirewound Inductor 350 mA 900mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-1R8J-EFD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
900mOhm Max
Mfr
Q @ Freq
30 @ 7.96MHz
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
7.96 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Supplier Device Package
1210
Current Rating (Amps)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,736
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.17800$1.78
25$0.16440$4.11
50$0.15480$7.74
100$0.14600$14.60
250$0.13504$33.76
500$0.12734$63.67
1,000$0.12005$120.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10996$219.92
4,000$0.10368$414.72
6,000$0.10017$601.02
10,000$0.09593$959.30
14,000$0.09324$1,305.36
20,000$0.09047$1,809.40
Manufacturers Standard Package