
NLV32T-181J-PF | |
|---|---|
DigiKey Part Number | 445-174220-2-ND - Tape & Reel (TR) 445-174220-1-ND - Cut Tape (CT) 445-174220-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV32T-181J-PF |
Description | FIXED IND 180UH 60MA 17 OHM SMD |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 60 mA 17Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV32T-181J-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 17Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14600 | $1.46 |
| 100 | $0.12030 | $12.03 |
| 1,000 | $0.09894 | $98.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09329 | $186.58 |

