100 µH Unshielded Drum Core, Wirewound Inductor 40 mA 10Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV32T-101J-EFD

DigiKey Part Number
445-16551-2-ND - Tape & Reel (TR)
445-16551-1-ND - Cut Tape (CT)
445-16551-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV32T-101J-EFD
Description
FIXED IND 100UH 40MA 10 OHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 40 mA 10Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV32T-101J-EFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
10Ohm Max
Q @ Freq
20 @ 796kHz
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.094" (2.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.17800$1.78
25$0.16440$4.11
50$0.15480$7.74
100$0.14600$14.60
250$0.13504$33.76
500$0.12734$63.67
1,000$0.12005$120.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10996$219.92
4,000$0.10368$414.72
6,000$0.10017$601.02
10,000$0.09593$959.30
14,000$0.09324$1,305.36
20,000$0.09047$1,809.40
Manufacturers Standard Package