2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 1.7Ohm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV25T-2R7J-EFD

DigiKey Part Number
445-16475-2-ND - Tape & Reel (TR)
445-16475-1-ND - Cut Tape (CT)
445-16475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLV25T-2R7J-EFD
Description
FIXED IND 2.7UH 195MA 1.7 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 1.7Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NLV25T-2R7J-EFD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
70MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,750
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.17800$1.78
25$0.16440$4.11
50$0.15480$7.74
100$0.14600$14.60
250$0.13504$33.76
500$0.12734$63.67
1,000$0.12005$120.05
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.10996$219.92
4,000$0.10368$414.72
6,000$0.10017$601.02
10,000$0.09593$959.30
14,000$0.09324$1,305.36
20,000$0.09047$1,809.40
Manufacturers Standard Package