
NLV25T-047J-EF | |
|---|---|
DigiKey Part Number | 445-16442-2-ND - Tape & Reel (TR) 445-16442-1-ND - Cut Tape (CT) 445-16442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV25T-047J-EF |
Description | FIXED IND 47NH 360MA 500 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 360 mA 500mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLV25T-047J-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm Max | |
Q @ Freq | 20 @ 100MHz | |
Frequency - Self Resonant | 1.2GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.12270 | $12.27 |
| 1,000 | $0.10088 | $100.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09329 | $186.58 |
| 4,000 | $0.08796 | $351.84 |
| 6,000 | $0.08499 | $509.94 |
| 10,000 | $0.08139 | $813.90 |
| 14,000 | $0.07910 | $1,107.40 |
| 20,000 | $0.07675 | $1,535.00 |

