


NLCV32T-4R7M-PF | |
|---|---|
DigiKey Part Number | 445-173075-2-ND - Tape & Reel (TR) 445-173075-1-ND - Cut Tape (CT) 445-173075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLCV32T-4R7M-PF |
Description | FIXED IND 4.7UH 620MA 260 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 620 mA 260mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NLCV32T-4R7M-PF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 260mOhm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 46MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.14600 | $1.46 |
| 100 | $0.12030 | $12.03 |
| 1,000 | $0.09894 | $98.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09329 | $186.58 |
| 4,000 | $0.08796 | $351.84 |
| 6,000 | $0.08499 | $509.94 |

