NL453232T-561J-PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $0.15947
Datasheet

Similar


TDK
In Stock: 4,240
Unit Price: $0.78000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.16381
Datasheet
560 µH Unshielded Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL453232T-561J-PF

DigiKey Part Number
445-NL453232T-561J-PFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NL453232T-561J-PF
Description
FIXED IND 560UH 50MA 30 OHM SMD
Customer Reference
Detailed Description
560 µH Unshielded Wirewound Inductor 50 mA 30Ohm Max 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NL453232T-561J-PF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
30Ohm Max
Q @ Freq
30 @ 796kHz
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
796 kHz
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
Supplier Device Package
1812
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes