
MMZ1608R150ATA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608R150ATA00TR-ND - Tape & Reel (TR) 445-MMZ1608R150ATA00CT-ND - Cut Tape (CT) 445-MMZ1608R150ATA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608R150ATA00 |
Description | FERRITE BEAD 15 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608R150ATA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 15 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05500 | $0.55 |
| 25 | $0.04760 | $1.19 |
| 50 | $0.04260 | $2.13 |
| 100 | $0.03830 | $3.83 |
| 250 | $0.03304 | $8.26 |
| 500 | $0.02942 | $14.71 |
| 1,000 | $0.02608 | $26.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01955 | $78.20 |
| 8,000 | $0.01697 | $135.76 |
| 12,000 | $0.01553 | $186.36 |
| 20,000 | $0.01500 | $300.00 |











