
MMZ1608D800BTA00 | |
|---|---|
DigiKey Part Number | 445-MMZ1608D800BTA00TR-ND - Tape & Reel (TR) 445-MMZ1608D800BTA00CT-ND - Cut Tape (CT) 445-MMZ1608D800BTA00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1608D800BTA00 |
Description | FERRITE BEAD 80 OHM 0603 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1608D800BTA00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06300 | $0.63 |
| 25 | $0.05480 | $1.37 |
| 50 | $0.04940 | $2.47 |
| 100 | $0.04420 | $4.42 |
| 250 | $0.03812 | $9.53 |
| 500 | $0.03390 | $16.95 |
| 1,000 | $0.03003 | $30.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02244 | $89.76 |
| 8,000 | $0.01943 | $155.44 |
| 12,000 | $0.01776 | $213.12 |


