


MLZ2012E100MT000 | |
|---|---|
DigiKey Part Number | 445-MLZ2012E100MT000TR-ND - Tape & Reel (TR) 445-MLZ2012E100MT000CT-ND - Cut Tape (CT) 445-MLZ2012E100MT000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ2012E100MT000 |
Description | FIXED IND 10UH 60MA 400 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 60 mA 400mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ2012E100MT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 400mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.10600 | $1.06 |
| 100 | $0.08760 | $8.76 |
| 1,000 | $0.07200 | $72.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.06924 | $138.48 |
| 4,000 | $0.06528 | $261.12 |
| 6,000 | $0.06307 | $378.42 |
| 10,000 | $0.06040 | $604.00 |
| 14,000 | $0.05870 | $821.80 |
| 20,000 | $0.05696 | $1,139.20 |
| 50,000 | $0.05271 | $2,635.50 |
| 100,000 | $0.04971 | $4,971.00 |
| 200,000 | $0.04838 | $9,676.00 |

