


MLP2520S2R2ST0S1 | |
|---|---|
DigiKey Part Number | 445-6374-2-ND - Tape & Reel (TR) 445-6374-1-ND - Cut Tape (CT) 445-6374-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520S2R2ST0S1 |
Description | FIXED IND 2.5UH 1.2A 143 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.5 µH Shielded Multilayer Inductor 1.2 A 143mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520S2R2ST0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21400 | $2.14 |
| 100 | $0.17590 | $17.59 |
| 1,000 | $0.14461 | $144.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.13438 | $403.14 |
| 6,000 | $0.12671 | $760.26 |
| 9,000 | $0.12244 | $1,101.96 |
| 15,000 | $0.11726 | $1,758.90 |
| 21,000 | $0.11397 | $2,393.37 |
| 30,000 | $0.11059 | $3,317.70 |

