


MLP2016SR47MT0S1 | |
|---|---|
DigiKey Part Number | 445-7840-2-ND - Tape & Reel (TR) 445-7840-1-ND - Cut Tape (CT) 445-7840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016SR47MT0S1 |
Description | FIXED IND 470NH 1.6A 65 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.6 A 65mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016SR47MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.19600 | $1.96 |
| 100 | $0.16080 | $16.08 |
| 1,000 | $0.13222 | $132.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11814 | $354.42 |
| 6,000 | $0.11140 | $668.40 |
| 9,000 | $0.10764 | $968.76 |
| 15,000 | $0.10308 | $1,546.20 |
| 21,000 | $0.10019 | $2,103.99 |
| 30,000 | $0.09722 | $2,916.60 |

