


MLP2016S2R2MT0S1 | |
|---|---|
DigiKey Part Number | 445-7843-2-ND - Tape & Reel (TR) 445-7843-1-ND - Cut Tape (CT) 445-7843-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2016S2R2MT0S1 |
Description | FIXED IND 2.2UH 1.2A 143 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 143mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2016S2R2MT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 143mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19000 | $1.90 |
| 100 | $0.15640 | $15.64 |
| 1,000 | $0.12864 | $128.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11493 | $344.79 |
| 6,000 | $0.10838 | $650.28 |
| 9,000 | $0.10472 | $942.48 |
| 15,000 | $0.10029 | $1,504.35 |
| 21,000 | $0.09747 | $2,046.87 |
| 30,000 | $0.09458 | $2,837.40 |


