


MLP1608H2R2BT0S1 | |
|---|---|
DigiKey Part Number | 445-15712-2-ND - Tape & Reel (TR) 445-15712-1-ND - Cut Tape (CT) 445-15712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP1608H2R2BT0S1 |
Description | FIXED IND 2.2UH 750MA 390 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 750 mA 390mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP1608H2R2BT0S1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 390mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21100 | $2.11 |
| 25 | $0.19520 | $4.88 |
| 50 | $0.18380 | $9.19 |
| 100 | $0.17340 | $17.34 |
| 250 | $0.16036 | $40.09 |
| 500 | $0.15120 | $75.60 |
| 1,000 | $0.14255 | $142.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12551 | $502.04 |
| 8,000 | $0.11835 | $946.80 |
| 12,000 | $0.11436 | $1,372.32 |
| 20,000 | $0.10952 | $2,190.40 |
| 28,000 | $0.10646 | $2,980.88 |
| 40,000 | $0.10330 | $4,132.00 |


