MLG1608B15NJT000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 17,879
Unit Price: $0.13000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,458
Unit Price: $0.40000
Datasheet

Similar


Bourns Inc.
In Stock: 13,362
Unit Price: $0.10000
Datasheet

Similar


Johanson Technology Inc.
In Stock: 0
Unit Price: $0.07572
Datasheet
15 nH Unshielded Multilayer Inductor 600 mA 280mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLG1608B15NJT000

DigiKey Part Number
445-1494-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLG1608B15NJT000
Description
FIXED IND 15NH 600MA 280 MOHM
Customer Reference
Detailed Description
15 nH Unshielded Multilayer Inductor 600 mA 280mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLG1608B15NJT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
2.8GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes