
MLF1005GR68KT000 | |
|---|---|
DigiKey Part Number | 445-15697-2-ND - Tape & Reel (TR) 445-15697-1-ND - Cut Tape (CT) 445-15697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLF1005GR68KT000 |
Description | FIXED IND 680NH 45MA 550 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Multilayer Inductor 45 mA 550mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLF1005GR68KT000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 550mOhm Max | |
Q @ Freq | 30 @ 10MHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 10 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15000 | $1.50 |
| 25 | $0.13920 | $3.48 |
| 50 | $0.13120 | $6.56 |
| 100 | $0.12370 | $12.37 |
| 250 | $0.11448 | $28.62 |
| 500 | $0.10792 | $53.96 |
| 1,000 | $0.10175 | $101.75 |
| 2,500 | $0.09413 | $235.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08288 | $828.80 |
| 20,000 | $0.07816 | $1,563.20 |
| 30,000 | $0.07553 | $2,265.90 |
| 50,000 | $0.07234 | $3,617.00 |
| 70,000 | $0.07031 | $4,921.70 |
| 100,000 | $0.06875 | $6,875.00 |

