
MHQ1005075HA4N1STD25 | |
|---|---|
DigiKey Part Number | 445-MHQ1005075HA4N1STD25TR-ND - Tape & Reel (TR) 445-MHQ1005075HA4N1STD25CT-ND - Cut Tape (CT) 445-MHQ1005075HA4N1STD25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ1005075HA4N1STD25 |
Description | FIXED IND 4.1NH 650MA 120 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.1 nH Shielded Multilayer Inductor 650 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 120mOhm Max |
Mfr | Q @ Freq 20 @ 250MHz |
Series | Frequency - Self Resonant 5GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.030" (0.75mm) |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.14100 | $1.41 |
| 25 | $0.13040 | $3.26 |
| 50 | $0.12280 | $6.14 |
| 100 | $0.11580 | $11.58 |
| 250 | $0.10712 | $26.78 |
| 500 | $0.10098 | $50.49 |
| 1,000 | $0.09520 | $95.20 |
| 2,500 | $0.08807 | $220.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.07752 | $620.16 |
| 16,000 | $0.07310 | $1,169.60 |
| 24,000 | $0.07063 | $1,695.12 |
| 40,000 | $0.06765 | $2,706.00 |
| 56,000 | $0.06576 | $3,682.56 |
| 80,000 | $0.06381 | $5,104.80 |

