1.3 nH Shielded Multilayer Inductor 1 A 30mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHQ1005075HA1N3BTD25

DigiKey Part Number
445-MHQ1005075HA1N3BTD25TR-ND - Tape & Reel (TR)
445-MHQ1005075HA1N3BTD25CT-ND - Cut Tape (CT)
445-MHQ1005075HA1N3BTD25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ1005075HA1N3BTD25
Description
FIXED IND 1.3NH 1A 30 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.3 nH Shielded Multilayer Inductor 1 A 30mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm Max
Series
Frequency - Self Resonant
12GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±0.1nH
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,853
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.14100$1.41
25$0.13040$3.26
50$0.12280$6.14
100$0.11580$11.58
250$0.10712$26.78
500$0.10098$50.49
1,000$0.09520$95.20
2,500$0.08807$220.17
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.07752$620.16
16,000$0.07310$1,169.60
24,000$0.07063$1,695.12
40,000$0.06765$2,706.00
56,000$0.06576$3,682.56
80,000$0.06381$5,104.80
Manufacturers Standard Package