4.7 nH Shielded Multilayer Inductor 200 mA 800mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 nH Shielded Multilayer Inductor 200 mA 800mOhm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA4N7JT000

DigiKey Part Number
445-MHQ0402PSA4N7JT000TR-ND - Tape & Reel (TR)
445-MHQ0402PSA4N7JT000CT-ND - Cut Tape (CT)
445-MHQ0402PSA4N7JT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA4N7JT000
Description
FIXED IND 4.7NH 200MA 800 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 nH Shielded Multilayer Inductor 200 mA 800mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA4N7JT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,980
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03100$0.31
100$0.02570$2.57
1,000$0.02116$21.16
5,000$0.01845$92.25
10,000$0.01740$174.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01609$321.80
40,000$0.01517$606.80
60,000$0.01466$879.60
100,000$0.01403$1,403.00
140,000$0.01364$1,909.60
200,000$0.01324$2,648.00
Manufacturers Standard Package