4.2 nH Shielded Multilayer Inductor 200 mA 800mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.2 nH Shielded Multilayer Inductor 200 mA 800mOhm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA4N2CT000

DigiKey Part Number
445-MHQ0402PSA4N2CT000TR-ND - Tape & Reel (TR)
445-MHQ0402PSA4N2CT000CT-ND - Cut Tape (CT)
445-MHQ0402PSA4N2CT000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA4N2CT000
Description
FIXED IND 4.2NH 200MA 800 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.2 nH Shielded Multilayer Inductor 200 mA 800mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA4N2CT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
800mOhm Max
Series
Q @ Freq
10 @ 500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
6GHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
500 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±0.2nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,979
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03100$0.31
100$0.02570$2.57
1,000$0.02116$21.16
5,000$0.01845$92.25
10,000$0.01740$174.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01609$321.80
40,000$0.01517$606.80
60,000$0.01466$879.60
100,000$0.01403$1,403.00
140,000$0.01364$1,909.60
200,000$0.01324$2,648.00
Manufacturers Standard Package