3 nH Shielded Multilayer Inductor 250 mA 600mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 nH Shielded Multilayer Inductor 250 mA 600mOhm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA3N0BT000

DigiKey Part Number
445-174644-2-ND - Tape & Reel (TR)
445-174644-1-ND - Cut Tape (CT)
445-174644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA3N0BT000
Description
FIXED IND 3NH 250MA 600 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 nH Shielded Multilayer Inductor 250 mA 600mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA3N0BT000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48,753
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03600$0.36
100$0.03000$3.00
1,000$0.02469$24.69
5,000$0.02153$107.65
10,000$0.02030$203.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01878$375.60
40,000$0.01770$708.00
60,000$0.01711$1,026.60
100,000$0.01638$1,638.00
140,000$0.01592$2,228.80
200,000$0.01545$3,090.00
Manufacturers Standard Package