1.5 nH Shielded Multilayer Inductor 400 mA 200mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 nH Shielded Multilayer Inductor 400 mA 200mOhm Max 01005 (0402 Metric)
TDK Corporation MHQ0402PSA-Series | Digi-Key Daily

MHQ0402PSA1N5BT000

DigiKey Part Number
445-174629-2-ND - Tape & Reel (TR)
445-174629-1-ND - Cut Tape (CT)
445-174629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MHQ0402PSA1N5BT000
Description
FIXED IND 1.5NH 400MA 200 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 nH Shielded Multilayer Inductor 400 mA 200mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MHQ0402PSA1N5BT000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
200mOhm Max
Series
Q @ Freq
10 @ 500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
10GHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
500 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±0.1nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,990
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05800$0.58
100$0.04800$4.80
1,000$0.03947$39.47
5,000$0.03443$172.15
10,000$0.03246$324.60
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.01669$333.80
40,000$0.01574$629.60
60,000$0.01521$912.60
100,000$0.01457$1,457.00
140,000$0.01416$1,982.40
200,000$0.01374$2,748.00
Manufacturers Standard Package