


MHQ0402PSA0N4BT000 | |
|---|---|
DigiKey Part Number | 445-174618-2-ND - Tape & Reel (TR) 445-174618-1-ND - Cut Tape (CT) 445-174618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MHQ0402PSA0N4BT000 |
Description | FIXED IND 0.4NH 600MA 150 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.4 nH Shielded Multilayer Inductor 600 mA 150mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MHQ0402PSA0N4BT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1nH | Height - Seated (Max) 0.009" (0.22mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.05800 | $0.58 |
| 100 | $0.04800 | $4.80 |
| 1,000 | $0.03947 | $39.47 |
| 5,000 | $0.03443 | $172.15 |
| 10,000 | $0.03246 | $324.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $0.01669 | $333.80 |
| 40,000 | $0.01574 | $629.60 |
| 60,000 | $0.01521 | $912.60 |
| 100,000 | $0.01457 | $1,457.00 |
| 140,000 | $0.01416 | $1,982.40 |
| 200,000 | $0.01374 | $2,748.00 |

