Direct

MCZ1210DH900L2TA0G | |
|---|---|
DigiKey Part Number | 445-174550-2-ND - Tape & Reel (TR) 445-174550-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCZ1210DH900L2TA0G |
Description | CMC 100MA 2LN 90 OHM SMD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MCZ1210DH900L2TA0G Models |
Category | Current Rating (Max) 100mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 3Ohm |
Series | Voltage Rating - DC 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 90 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCZ1210DH500CPTA0G | TDK | 1,987 | 445-MCZ1210DH500CPTA0GCT-ND | $0.66000 | Direct |



