
MCZ1210AH360L2TD0G | |
|---|---|
DigiKey Part Number | 445-MCZ1210AH360L2TD0GTR-ND - Tape & Reel (TR) 445-MCZ1210AH360L2TD0GCT-ND - Cut Tape (CT) 445-MCZ1210AH360L2TD0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ1210AH360L2TD0G |
Description | CMC 200MA 2LN 36OHM SMD AEC-Q200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 36 Ohms @ 100 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 1Ohm |
Manufacturer TDK | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.049" L x 0.039" W (1.25mm x 1.00mm) |
Number of Lines 2 | Height (Max) 0.024" (0.60mm) |
Impedance @ Frequency 36 Ohms @ 100 MHz | Package / Case 0504 (1210 Metric), 4 Lead |
Current Rating (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.19100 | $1.91 |
| 25 | $0.17640 | $4.41 |
| 50 | $0.16620 | $8.31 |
| 100 | $0.15670 | $15.67 |
| 250 | $0.14496 | $36.24 |
| 500 | $0.13668 | $68.34 |
| 1,000 | $0.12887 | $128.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11129 | $445.16 |
| 8,000 | $0.10494 | $839.52 |
| 12,000 | $0.10140 | $1,216.80 |
| 20,000 | $0.09712 | $1,942.40 |
| 28,000 | $0.09439 | $2,642.92 |
| 40,000 | $0.09159 | $3,663.60 |

